text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393113-7

KUEP Series 10 A SPST 110 VDC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1393113-7 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form X)
Nominal Coil Voltage: 110V
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Socket Mount
Features & Applications

The 9-1393113-7 is a KUEP Series its current rating is 10 A SPST and it coil voltage is 110 VDC Socket Mount General Purpose Power Relay

Features:

  • AC coils: 6-240VAC, 50/60 Hz. DC: 6-110VDC
  • Contact arrangement up to 4PDT
  • Wide selection of termination and mounting styles
  • PC terminals available
  • Push to test button and indicator lamps
  • KUEP incorporates a blow out magnet for high voltage DC switching
  • KUIP offers 8mm contact-to-coil spacing for a higher degree of isolation
  • KUGP provides 3mm contact gap and 8mm contact-to-coil spacing
  • Complete line of sockets and DIN rail
  • Class B coil insulation 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$691.75
USD
Quantity
Unit Price
25+
$27.67
Product Variant Information section