text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393129-5

PRD Series 30 A DPST 120 VAC Heavy Duty General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1393129-5 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Termination Style: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,244.00
USD
Quantity
Unit Price
1
$58.91
2
$58.25
4
$57.59
5
$57.38
15+
$56.10
Product Variant Information section