text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393222-1

V23061B1005A301=MINISTARKSTROM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
TE Connectivity 9-1393222-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 18.4mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 652Ω
Switching Voltage: 400V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,154
USA:
7,154
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
10
$2.64
25
$2.61
50
$2.58
100
$2.55
200+
$2.49
Product Variant Information section