text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJ14005

ADJ Series SPDT 16 A 5 V PC Pin Through Hole Sealed 2 coil latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADJ14005 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 50mA
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 100Ω
Switching Voltage: 250V
Rated Power: 250mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.00
USD
Quantity
Unit Price
100+
$13.87
Product Variant Information section