text.skipToContent text.skipToNavigation

Manufacturer Part #

ADW1124W

DW Series SPST 8 A 24V Single Coil Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADW1124W - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2880Ω
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 18.8mm
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The DW (ADW1) Series Small Polarized Power Relays, 1 Coil Latching type offers a contact arrangement of SPST 1 Form A, having a coil voltage of 24V with 12,000 V surge breakdown voltage and maximum contact current of 8 A.

Key Features:

  • Latching type that contributes to device energy savings
  • High breakdown voltage
    • Surge breakdown voltage (between contact and coil): 12,000 V
    • Breakdown voltage (between contact and coil): 5,000 V
  • Pin-in-paste construction makes reflow possible
  • RoHS directive

Applications:

  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Various power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.00
USD
Quantity
Unit Price
5
$4.80
20
$4.69
30
$4.66
75
$4.58
125+
$4.49
Product Variant Information section