text.skipToContent text.skipToNavigation

Manufacturer Part #

ADY30024

ADY Series DPST-NO/NC 8 A 24 V PC Pin Through Hole Small Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADY30024 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2.88kΩ
Switching Voltage: 380V
Rated Power: 200mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$506.00
USD
Quantity
Unit Price
50+
$10.12
Product Variant Information section