text.skipToContent text.skipToNavigation

Manufacturer Part #

AEP19012

EP Series 300 A SPST 12 VDC Compact High Voltage / Current Cut-Off Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AEP19012 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 300A
Termination Style: Screw
Features & Applications

Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. The EP series is a high voltage and current cut-off capacity in a compact package. There is a Wide selection of models available, inluding PC board type , TM type (10A), screw terminal type (60A), and connector type (80A and 300A).

Avaialble Contact Arrangements:

AEP1: 1 Form A
AEP3: 1 Form A PC board type (10A type only)
AEP5: 1 Form A TM type (10A type only)

Available Contact Ratings:

1: 10A
6: 60A
8: 80A
9: 300A

TYPICAL APPLICATIONS

• Cogeneration systems
• Construction machinery
• AGV (Automatic guided vehicle) (Unmanned transport carts)
• Battery inspection and testing equipment (charge and discharge control)
• Inverter control
• Solar power generation systems
• Welding equipment
• Elevator

The AEP19012 is a SPST 300 amp Power Relay.  The AEP19012 12 volt coil voltage.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.58
USD
Quantity
Unit Price
1+
$462.58
Product Variant Information section