text.skipToContent text.skipToNavigation

Manufacturer Part #

ALDP124

ALDP Series SPST 24 V 5 A Non-Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Panasonic Industry ALDP124 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Coil Resistance: 2880Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
205,900
Germany:
205,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
250
$0.42
1,250
$0.41
3,750
$0.40
10,000+
$0.39
Product Variant Information section