Manufacturer Part #
ALE1PB06
ALE Series 16 A SPST 6 VDC Through Hole Non-Polarized Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALE1PB06 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry ALE1PB06 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 16A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
100
$1.56
200
$1.55
300
$1.54
400
$1.53
500+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole