text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ1F24

ALQ Series 24 V DC 16.7 mA 1440 Ohm 400 mW 1 Form C Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALQ1F24 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form C
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1440Ω
Switching Voltage: 250V
Rated Power: 400mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
100
$0.91
200
$0.895
300
$0.885
400
$0.88
500+
$0.86
Product Variant Information section