text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ309

ALQ Series SPST 9 V 10 A Non-Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALQ309 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 22.2mA
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Coil Resistance: 405Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.50
USD
Quantity
Unit Price
30
$0.60
75
$0.585
150
$0.575
400
$0.56
1,000+
$0.54
Product Variant Information section