text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ3F18

ALQ Series 18 V DC 11.1 mA 1620 Ohm 200 mW 1 Form A Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALQ3F18 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 11.1mA
Nominal Coil Voltage: 18V
Contact Current-Max: 10A
Coil Resistance: 1620Ω
Switching Voltage: 250V
Rated Power: 200W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
100
$1.48
200
$1.47
300
$1.46
400
$1.45
500+
$1.43
Product Variant Information section