text.skipToContent text.skipToNavigation

Manufacturer Part #

ALZ11B05

ALZ Series 16 A SPDT 5 VDC Through Hole Non Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALZ11B05 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 80mA
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 63Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.60
USD
Quantity
Unit Price
1
$1.73
25
$1.71
50
$1.69
150
$1.67
300+
$1.63
Product Variant Information section