Manufacturer Part #
ALZ11B09
ALZ Series 16 A SPDT (1 Form C) 9 VDC Through Hole Low Profile Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALZ11B09 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ALZ11B09 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 44.4mA |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 203Ω |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
20
$1.49
60
$1.47
100
$1.46
300
$1.44
500+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole