text.skipToContent text.skipToNavigation

Manufacturer Part #

ALZ51B48

ALZ Series 16 A SPST-NO (1 Form A) 48 VDC Through Hole Low Profile Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALZ51B48 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 48V
Contact Current-Max: 16A
Coil Resistance: 5.76kΩ
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.20
USD
Quantity
Unit Price
20
$2.61
40
$2.58
80
$2.55
100
$2.54
300+
$2.49
Product Variant Information section