text.skipToContent text.skipToNavigation

Manufacturer Part #

APF10312

APF Series 6 A SPST-NO (1 Form A) 12 VDC Through Hole Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry APF10312 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 14.2mA
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Coil Resistance: 847Ω
Switching Voltage: 250V
Rated Power: 0.17W
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$165.00
USD
Quantity
Unit Price
20
$8.25
40
$8.19
60
$8.16
80
$8.14
100+
$8.07
Product Variant Information section