text.skipToContent text.skipToNavigation

Manufacturer Part #

ARN12A12

ARN Series 33.3 A SPDT 12 V Surface Mount Terminal Power Microwave Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARN12A12 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 33.3A
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,697.00
USD
Quantity
Unit Price
1
$182.64
2
$179.97
3
$178.43
4
$177.35
5+
$173.94
Product Variant Information section