text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS15Y4HZ

ARS Series 1 Form C 4.5V 2 Coil Latching Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARS15Y4HZ - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Coil Current: 44.4mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 500mA
Coil Resistance: 101.3Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Gold Plating
Operating Temp Range: -40°C to +70°C
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,405.00
USD
Quantity
Unit Price
500+
$24.81
Product Variant Information section