text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1A-12DEF

AZ2100 Series 32.23 x 27.4 x 27.92 mm SPST 12 V 155 Ω 40 A Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
American Zettler AZ2100-1A-12DEF - Technical Attributes
Attributes Table
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 50mΩ
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Termination Style: Solder
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.20
USD
Quantity
Unit Price
40
$1.18
120
$1.16
160
$1.15
400
$1.14
600+
$1.12
Product Variant Information section