text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2280-1C-277AEF

Series AZ2280 40A -55C to +85C 277VAC coil SPDT Mini Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2280-1C-277AEF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 18.5mA
Nominal Coil Voltage: 277V
Contact Current-Max: 20A
Coil Resistance: 15kΩ
Switching Voltage: 28V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +60°C
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,672.00
USD
Quantity
Unit Price
40
$5.65
80
$5.61
120
$5.59
160+
$5.56
Product Variant Information section