text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ576-1A-5DE

AZ576 Series 20 A SPST-NO (1 Form A) 5 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ576-1A-5DE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 30V
Contact Current-Max: 20A
Coil Resistance: 62.5Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Height - Max: 15.2mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
20
$1.67
60
$1.65
100
$1.63
200
$1.62
400+
$1.59
Product Variant Information section