text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ943-1CH-9DE

AZ943 Series 10 A SPDT (1 Form C) 9 VDC Miniature PC Board Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ943-1CH-9DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 40mA
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Coil Resistance: 225Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +90°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
20
$0.53
80
$0.51
300
$0.495
500
$0.49
1,000+
$0.47
Product Variant Information section