text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ951-1CM-24DSE

AZ951 Series SPDT (1 Form C) 24 V 1 A Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
American Zettler AZ951-1CM-24DSE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 8.6mA
Nominal Coil Voltage: 24V
Contact Current-Max: 3A
Coil Resistance: 2.8kΩ
Switching Voltage: 60V
Contact Material: Silver (Ag), Gold (Au)
Operating Temp Range: -25°C to +75°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
25
$0.825
75
$0.805
125
$0.79
500
$0.765
750+
$0.745
Product Variant Information section