text.skipToContent text.skipToNavigation

Manufacturer Part #

CHE-S-112DA2(25A),000

CHE Series 25A Mini Power relay Sealed 1pole 12VDC 900mW Coil Form A SPST-NO

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Churod Electronics CHE-S-112DA2(25A),000 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPST (1 Form A)
Coil Current: 90mA
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Coil Resistance: 160Ω
Switching Voltage: 277V
Rated Power: 0.9W
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PCB
No of Terminals: 5
Pricing Section
Global Stock:
4,250
USA:
4,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.75
USD
Quantity
Unit Price
50
$0.655
100
$0.645
250
$0.63
625
$0.615
1,000+
$0.60
Product Variant Information section