text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2A-L2-12V

DE Series 8 A DPST (2 Form A) 12 V 2 Coil Latching Type Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DE2A-L2-12V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (2 Form A)
Coil Current: 16.6mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 720Ω
Switching Voltage: 250V
Rated Power: 0.2W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$173.60
USD
Quantity
Unit Price
20
$8.68
40
$8.62
60
$8.59
80
$8.57
100+
$8.50
Product Variant Information section