text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-L2-DC3V-F

DSP Series 5 A DPST 12 VDC 2 coil latching Small Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP1-L2-DC3V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 100mA
Nominal Coil Voltage: 3V
Contact Current-Max: 5A
Coil Resistance: 30Ω
Switching Voltage: 250V
Rated Power: 300mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
50
$5.10
100
$5.06
150+
$5.03
Product Variant Information section