
Manufacturer Part #
HE1AN-DC12V
HE Series 30 A SPST 12 VDC Plug-In Non-Polarized Compact Power Relay
Product Specification Section
Panasonic Industry HE1AN-DC12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic Industry HE1AN-DC12V - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 160mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 30A |
Coil Resistance: | 75Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Tin Oxide (AgSnO2) |
Operating Temp Range: | -50°C to +55°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 35.8mm |
Termination Style: | Plug-In |
No of Terminals: | 4 |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$9.89
4
$9.75
15
$9.62
25
$9.57
50+
$9.42
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Plug In