text.skipToContent text.skipToNavigation

Manufacturer Part #

HE2AN-Q-AC24V

HE Series 25 A DPST 24 VAC Through Hole Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Panasonic Industry HE2AN-Q-AC24V - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 25A
Termination Style: Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.69
USD
Quantity
Unit Price
1
$28.69
3
$28.27
5
$28.08
15
$27.68
25+
$27.32
Product Variant Information section