text.skipToContent text.skipToNavigation

Manufacturer Part #

HF105F-1/012DT-1HST(136)(257)

HF105F Series 30A 1 Form A 12VDC, 4k Dielectric without No. 6 Pin

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Hongfa HF105F-1/012DT-1HST(136)(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 30A
Coil Resistance: 27Ω
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
80
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.20
USD
Quantity
Unit Price
240
$0.865
480
$0.85
720
$0.84
960+
$0.83
Product Variant Information section