Manufacturer Part #
HF105F-4/012D-1HTF(257)
HF105F-4 Series 50 x 27.2 x 27.8 mm SPST 12 Vdc 40 A Miniature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF105F-4/012D-1HTF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF105F-4/012D-1HTF(257) - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 40A |
| Termination Style: | Screw |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1.39
25
$1.38
75
$1.35
150
$1.34
400+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Chassis Mount