text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/018-1HS3AF(257)

18VDC 1Form A Plastic Sealed 5.0mm 1Pole 16A Mini High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F/018-1HS3AF(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 18V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
20
$1.43
60
$1.41
100
$1.40
300
$1.38
500+
$1.36
Product Variant Information section