Manufacturer Part #
HF3FA/012-HSTF(257)
HF3FA Series 15 A SPST 12 VDC Through Hole Sealed Subminiature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF3FA/012-HSTF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF3FA/012-HSTF(257) - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 15A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
100
$0.31
200
$0.305
500
$0.295
1,250
$0.29
2,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount