text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FF/012-1HST(257)

HF3FF Series 15 A SPST 12 VDC PCB Mount Sealed Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hongfa HF3FF/012-1HST(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
13,100
USA:
13,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.50
USD
Quantity
Unit Price
100
$0.485
300
$0.475
400
$0.47
1,000
$0.46
1,500+
$0.45
Product Variant Information section