text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FF/012-1ZST(257)

HF3FF Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Hongfa HF3FF/012-1ZST(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 400Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 15.5mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications

The HF3FF series PCB mount sealed subminiature high power relay offers an input voltage of 12 VDC with PCB terminal type.

 Features:

  • 15 A switching capability
  • 1 Foam A and 1 Foam C configurations
  • Subminiature, standard PCB layout
  • Plastic sealed and flux proofed types available
  • Environmental friendly product (ROHS compliant)
  • Outline dimentions:(19.0 x 15.2 x 15.5) mm
Pricing Section
Global Stock:
258,915
USA:
258,915
547,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
100
$0.50
200
$0.495
400
$0.485
1,000+
$0.465
Product Variant Information section