Manufacturer Part #
HL1-H-DC12V-F
HL Series 15 A SPDT 12 VDC Plug-In Space Saving General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry HL1-H-DC12V-F - Product Specification
Panasonic Industry HL1-H-DC12V-F - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 75mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 15A |
| Coil Resistance: | 160Ω |
| Switching Voltage: | 125V |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -55°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | Quick Connect |
| No of Terminals: | 4 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$4.57
20
$4.47
30
$4.44
75
$4.37
125+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Plug In