Manufacturer Part #
JQ1P-9V-F
JQ Series 10 A SPDT 9 VDC PC Pin Non Latching Small Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 1606 | ||||||||||
Product Specification Section
Panasonic Industry JQ1P-9V-F - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 44.4mA |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 202.5Ω |
| Switching Voltage: | 110V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 16mm |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.06
40
$1.05
100
$1.04
250
$1.03
500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount