text.skipToContent text.skipToNavigation

Manufacturer Part #

JTV1AG-PA-24V

JTV Series 20 A SPST-NO 24 V Dust Cover Type Through Hole PCB Type Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JTV1AG-PA-24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 41.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 576Ω
Switching Voltage: 277V
Rated Power: 1000mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$125.50
USD
Quantity
Unit Price
50
$2.51
100
$2.48
150
$2.46
200
$2.45
250+
$2.42
Product Variant Information section