Manufacturer Part #
JTV1S-PA-12V
JTV Series 20 A SPDT (1 Form C) 12 V Sealed Through Hole PCB Type Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry JTV1S-PA-12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry JTV1S-PA-12V - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 83.3mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 144Ω |
| Switching Voltage: | 277V |
| Rated Power: | 1000mW |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
50
$2.62
100
$2.59
150
$2.57
200
$2.56
250+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole