text.skipToContent text.skipToNavigation

Manufacturer Part #

S4EB-L2-12V

S Series 4PST Relays 12 V 4 A Latching Through Hole Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry S4EB-L2-12V - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Latching
Contact Form: 4PST (2 Form A and B)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Coil Resistance: 720Ω
Switching Voltage: 250V
Contact Material: Silver Alloy
Operating Temp Range: -55°C to +65°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,508.00
USD
Quantity
Unit Price
1
$31.67
3
$31.21
5
$31.00
15
$30.55
25+
$30.16
Product Variant Information section