text.skipToContent text.skipToNavigation

Manufacturer Part #

SF4D-DC24V

SF Series 6 A 8PST 12 VDC Through Hole Polarized Monostable Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SF4D-DC24V - Technical Attributes
Attributes Table
Relay Type: Safety
Coil Type: Non-Latching
Contact Form: 8PST (4 Form A and B)
Coil Current: 20.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1152Ω
Switching Voltage: 30V
Rated Power: 500mW
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 16.5mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$587.00
USD
Quantity
Unit Price
1
$30.43
3
$29.99
5
$29.78
15
$29.35
25+
$28.98
Product Variant Information section