Manufacturer Part #
ST2-DC5V-F
ST Series 8 A DPST 5 V Through Hole Polarized Single Side Stable Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Panasonic Industry ST2-DC5V-F - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Coil Current: | 47.6mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 105Ω |
| Switching Voltage: | 380V |
| Rated Power: | 240mW |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 11mm |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
880
USA:
880
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.27
15
$6.20
25
$6.17
50
$6.13
100+
$6.05
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount