text.skipToContent text.skipToNavigation

Manufacturer Part #

AD288590

REED SWITCHES FOR. A-50MM-120W/250VAC/3A

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais AD288590 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 250V
Power Dissipation: 120W
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Unit Price
50+
$8.08
Product Variant Information section