text.skipToContent text.skipToNavigation

Manufacturer Part #

HE722A1210

HE700 Series Dual in Line 0.5 A DPST-NO 12 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE722A1210 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 24mA
Coil Resistance: 500Ω
Switching Voltage: 200V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
6000
Multiple Of:
25
Total
$16,560.00
USD
Quantity
Unit Price
25
$2.92
100
$2.87
250
$2.84
625
$2.81
1,000+
$2.76
Product Variant Information section