text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSM-4R-12-18

MDSM4R Series 500 mA 200 V SPST-NO PCB Surface Mount Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse MDSM-4R-12-18 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Gull Wing
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685