text.skipToContent text.skipToNavigation

Manufacturer Part #

MP201702

MP2 Series 30 V SPST-NC Wire Leads Cylinder Magnetic Proximity Reed Sensor

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
ZF Electronics MP201702 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.2A
Termination Style: Wire Leads
Coil Type: Non-Latching
Coil Resistance: 0.1Ω
Switching Voltage: 30V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1
$5.92
50
$5.89
75
$5.87
100
$5.85
125+
$5.80
Product Variant Information section