text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA36720

PROXIMITY SENSOR 1NO M12 100VA/250VAC/3A/CABLE 2M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PCA36720 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 3A
Termination Style: Wire Leads
Relay Type: Reed
Switching Voltage: 250V
Power Dissipation: 120W
Operating Temp Range: -25°C to +85°C
No of Terminals: 2
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.80
USD
Quantity
Unit Price
10
$19.78
20
$19.61
30
$19.52
40+
$19.39
Product Variant Information section