text.skipToContent text.skipToNavigation

Manufacturer Part #

PDLA2030

PROXIMITY SENSOR BISTABLE M10 100VA/250VAC/1A/CABLE 3M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PDLA2030 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 1A
Relay Type: Reed
Switching Voltage: 250V
Power Dissipation: 100W
Operating Temp Range: -40°C to +75°C
No of Terminals: 2
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.90
USD
Quantity
Unit Price
10
$31.59
20+
$31.10
Product Variant Information section