text.skipToContent text.skipToNavigation

Manufacturer Part #

PF2A2050

VERTICAL LEVEL SENSOR 2NC INOX CABLE 5 M 10VA

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PF2A2050 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Termination Style: Wire
Relay Type: Reed
Switching Voltage: 100V
Power Dissipation: 10W
No of Terminals: 2
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$649.10
USD
Quantity
Unit Price
10+
$64.91
Product Variant Information section