text.skipToContent text.skipToNavigation

Manufacturer Part #

PXS79020

SAFETY SENSOR 2NO/CABLE 2M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PXS79020 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 0.1A
Termination Style: Wire Leads
Relay Type: Switching
Switching Voltage: 100V
Operating Temp Range: -25°C to +85°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.80
USD
Quantity
Unit Price
10+
$56.48
Product Variant Information section