text.skipToContent text.skipToNavigation

Manufacturer Part #

1462042-9

IMC06CGR=IM Relay 140 mW 12V 1

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
TE Connectivity 1462042-9 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 11.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 4A
Coil Resistance: 1029Ω
Switching Voltage: 250V
Rated Power: 0.14W
Contact Material: Palladium (Pd), Ruthenium (Ru), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$5,720.00
USD
Quantity
Unit Price
1,000+
$2.86
Product Variant Information section